text.skipToContent text.skipToNavigation

Manufacturer Part #

XR33052HD-F

1/1 Transceiver Half RS422, RS485 8-SOIC

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR33052HD-F - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +105°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
294
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.28
USD
Quantity
Unit Price
98
$1.64
294
$1.62
490
$1.61
980
$1.60
1,960+
$1.58
Product Variant Information section