text.skipToContent text.skipToNavigation

Manufacturer Part #

COM20022I-HT

COM20022 Series 5.5 V 65 mA Surface Mount ARCNET Controller - TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip COM20022I-HT - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$6,125.00
USD
Quantity
Unit Price
250+
$24.50
Product Variant Information section