Manufacturer Part #
ILX75176DT
5 V 10 Mbps Low-Power RS-485/RS-422 Transceiver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | IK Semicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
IK Semicon ILX75176DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
IK Semicon ILX75176DT - Technical Attributes
Attributes Table
| Data Rate: | 10Mbps |
| ESD Voltage-Max: | -15kV to +15V |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 5V |
| Duplex: | Half-Duplex |
| Function: | Transceiver |
| No of Terminals: | 8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.156
7,500
$0.153
10,000
$0.152
25,000
$0.15
37,500+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount