text.skipToContent text.skipToNavigation

Manufacturer Part #

SLS32AIA010MMUSON10XTMA2

OPTIGA™ Trust M 16-Bit Authentication ICs - PG-USON-10-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLS32AIA010MMUSON10XTMA2 - Technical Attributes
Attributes Table
Frequency-Max: 1MHz
Supply Voltage: 1.62V to 5.5V
Data Bus Width: 16b
Memory Density: 80kb
InterfaceType / Connectivity: I2C
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  USON-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$4,400.00
USD
Quantity
Unit Price
4,000+
$1.10
Product Variant Information section