text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X112SLFDE

PCIe-to-PCI Bridge; LQFP

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X112SLFDE - Technical Attributes
Attributes Table
Clock Frequency-Max: 66MHz
No of Lanes: 1
No of Ports: 1
Data Bus Width: 32b
Data Rate: 2.5Gbps
Interface Type: I2C/SMBUS
Supply Voltage-Nom: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$862.20
USD
Quantity
Unit Price
90
$9.58
180
$9.53
270
$9.51
360
$9.49
450+
$9.42
Product Variant Information section