text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X2G404SLBFDE

4 Port 4 Lane PCIe 2.0 Surface Mount Packet Switch - LQFP-128

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X2G404SLBFDE - Technical Attributes
Attributes Table
Interface: PCI
Power Dissipation: 650mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 128
Moisture Sensitivity Level: 3
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,167
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$661.50
USD
Quantity
Unit Price
4
$7.48
20
$7.40
50
$7.35
125
$7.30
300+
$7.20
Product Variant Information section