text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSC31050FAB

ZSC31050 Die — Temperature range: -40°C to +125°C. Wafer (unsawn) - box

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas ZSC31050FAB - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
ESD Voltage-Max: ±2kV
Supply Current: 2.5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -45°C to +150°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2900
Multiple Of:
1
Total
$9,773.00
USD
Quantity
Unit Price
1
$3.65
15
$3.58
50
$3.52
150
$3.47
500+
$3.37