text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS750IBS,128

SC16IS750 Series 5 Mbps 2.5/3.3 V I2C /SPI UART Surface Mount - HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
NXP SC16IS750IBS,128 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 1
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,735.00
USD
Quantity
Unit Price
1,500+
$2.49
Product Variant Information section