text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16V798IQ-F

XR16V798 Series 8 Mbps 3.6 V High Performance Octal UART - QFP-100

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
MaxLinear XR16V798IQ-F - Technical Attributes
Attributes Table
Data Rate: 8Mbps
No of Functions / Channels: 8
Interface Type: Parallel
Supply Voltage-Nom: 2.25V to 3.6V
Supply Current: 5mA
Power Dissipation: 0.5W
Clock Frequency-Max: 64MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFP-100
Mounting Method: Surface Mount
Features & Applications

The XR16V798 (798), is a 2.25V to 3.6V octal Universal Asynchronous Receiver and Transmitter (UART) with 5V tolerant serial (modem) inputs. The highly integrated device is designed for high bandwidth requirement in communication systems. The global interrupt source register provides a complete interrupt status indication for all 8 channels to speed up interrupt parsing.

Each UART has its own 16C550 compatible set of configuration registers, TX and RX FIFOs of 64 bytes, fully programmable transmit and receive FIFO trigger levels, TX and RX FIFO level counters, automatic RTS/CTS or DTR/DSR hardware flow control with programmable hysteresis, automatic software (Xon/Xoff) flow control, RS-485 half-duplex direction control with programmable turn-around delay, Intel or Motorola bus interface and sleep mode with a wake-up indicator.

Features

  • 2.25V to 3.6V with 5V Tolerant Serial Inputs
  • A Global Interrupt Source Register for all 8 UARTs
  • 5G “Flat” UART Registers for easier programming
  • A General Purpose Command-driven 16-bit Timer/counter
  • Sleep Mode with Wake-up Indication
  • Highly Integrated Device for Space Saving
  • Fractional Baud Rate Generator
  • Up to 8 Mbps Serial Data Rate
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
66
Multiple Of:
66
Total
$2,960.10
USD
Quantity
Unit Price
1
$47.10
4
$46.44
15
$45.83
25
$45.59
50+
$44.85
Product Variant Information section