Manufacturer Part #
CYUSB3064-BZXC
CYUSB306X Series 1.25 V 512 Kb CSI-2 to SuperSpeed USB Bridge Controller-BGA-121
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:240 per Tray Package Style:BGA-121 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYUSB3064-BZXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYUSB3064-BZXC - Technical Attributes
Attributes Table
| Data Rate: | 5Gbps |
| No of Channels: | 1 |
| Supply Voltage: | 1.15V to 1.25V |
| Operating Temp Range: | 0°C to 70°C |
| Interface/Version: | 3.0 |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | SPI/UART/I2C/USB |
| No of Pins: | 121 |
| Supply Current: | 192mA |
| Frequency: | 200MHz |
| Moisture Sensitivity Level: | 3 |
| Package Style: | BGA-121 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
240+
$14.25
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Package Style:
BGA-121
Mounting Method:
Surface Mount