text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3USB103ZLEX

USB 2.0 480 Mbps 2:1 Signal Switch with Vbus Short Protection - TQFN-10

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3USB103ZLEX - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Package Style:  TQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,187.50
USD
Quantity
Unit Price
3,500+
$0.625
Product Variant Information section