Manufacturer Part #
STULPI01BTBR
STULPI01B Series 4.5 V High-Speed USB On-The-Go ULPI Transceiver - TFBGA-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STULPI01BTBR - Product Specification
STMicroelectronics STULPI01BTBR - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| No of Channels: | 1 |
| Supply Voltage: | 3V to 4.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -40°C to +125°C |
| Interface Type: | USB |
| No of Pins: | 36 |
| Supply Current: | 15mA |
| Frequency: | 26MHz |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$5.90
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount