text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB4500LQTR

STUSB4500L Series Standalone USB Type-C Sink Port Controller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STUSB4500LQTR - Technical Attributes
Attributes Table
Data Rate: 400kbps
Supply Voltage: 3.3V to 6V
Operating Temp Range: -40°C to +105°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: I2C
Supply Current: 210µA
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,980.00
USD
Quantity
Unit Price
4,000+
$0.995
Product Variant Information section