text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB4500QTR

STUSB4500 Series 22 V Stand-Alone USB PD Controller (with Sink Auto-Run Mode)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
STMicroelectronics STUSB4500QTR - Technical Attributes
Attributes Table
Data Rate: 400kbps
Supply Voltage: 4.1V to 22V
Operating Temp Range: -40°C to +105°C
Interface/Version: 2.0
Interface Type: USB
Supply Current: 160µA
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,980.00
USD
Quantity
Unit Price
4,000+
$0.995
Product Variant Information section