text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS1001-4-BP

USB Port Power Controller with Emulation

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UCS1001-4-BP - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 2.9V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$651.70
USD
Quantity
Unit Price
490
$1.33
980
$1.32
1,960
$1.31
2,450+
$1.30
Product Variant Information section