Manufacturer Part #
USB2512-AEZG
USB 2.0 Hi-Speed 480 Mbps 2 Port Hub Controller - QFN-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip USB2512-AEZG - Product Specification
Microchip USB2512-AEZG - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | 0°C to 70°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -55°C to +150°C |
| Interface Type: | USB |
| No of Pins: | 36 |
| Supply Current: | 130mA |
| Frequency: | 24MHz |
| No of Ports: | Dual |
| Package Style: | QFN-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
490+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-36
Mounting Method:
Surface Mount