text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2534-1080AEN

USB2534 Series USB 2.0 High Speed 4 Port Hub Controller - SQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB2534-1080AEN - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB/I2C
No of Pins: 36
Supply Current: 155mA
Frequency: 24MHz
No of Ports: Quad
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,920.80
USD
Quantity
Unit Price
490+
$3.92
Product Variant Information section