Manufacturer Part #
1001932PT-AA10L0075
Tunable Wi-Fi 6E/Bluetooth PCB antenna, 75mm cable, MHF connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 1001932PT-AA10L0075 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8517.71.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
KYOCERA AVX 1001932PT-AA10L0075 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 2.5dB/4.4dB |
| VSWR: | 2:1 |
| Polarization: | Linear |
| No of Bands: | 2 |
| Rated Power: | 0.5W |
| Application Type: | Bluetooth |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2.4GHz to 5.825GHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$1.71
2,000+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk