Manufacturer Part #
1002289F0-AA10L0100
LTE/LPWA/cellular FPC antenna, 100mm cable, MHF connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 1002289F0-AA10L0100 - Technical Attributes
Attributes Table
| Gain: | 4.3dB |
| VSWR: | 2.5 |
| Polarization: | Linear |
| No of Bands: | 8 |
| Rated Power: | 2W |
| Application Type: | Cellular |
| Output Impedance: | 50Ω |
| Operating Frequency: | 698MHz to 2690MHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk