Manufacturer Part #
2118060-3
DUAL BAND ANTENNA ASSEMBLY W/80MM CABLE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2118060-3 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 2dBi |
| VSWR: | 3 |
| Polarization: | Linear |
| No of Bands: | 2 |
| Rated Power: | 3W |
| Application Type: | WiFi |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2300MHz to 5875MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
500
$2.17
1,000
$2.15
1,500
$2.14
2,000+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk