text.skipToContent text.skipToNavigation

Manufacturer Part #

2118308-4

4G WORLD BAND, METASPAN, PCB ANT, 500 MM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2118308-4 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 3.9dBi
VSWR: 3
Polarization: Linear
No of Bands: 3
Rated Power: 3W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,500.00
USD
Quantity
Unit Price
360
$3.82
720
$3.79
1,080+
$3.75
Product Variant Information section