text.skipToContent text.skipToNavigation

Manufacturer Part #

2118309-2

DUAL BAND WIFI, 2.4 & 5GHZ, PCB W/CABLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2118309-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 3.7dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Rated Power: 3W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 5875MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$21,100.00
USD
Quantity
Unit Price
500
$2.15
1,000
$2.13
1,500
$2.12
2,000+
$2.11
Product Variant Information section