Manufacturer Part #
2118309-4
DUAL BAND WIFI, 2.4 & 5GHZ, PCB W/MHF4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4400 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2118309-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2118309-4 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 3.7dBi |
| VSWR: | 2 |
| Polarization: | Linear |
| No of Bands: | 2 |
| Rated Power: | 3W |
| Application Type: | WiFi |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 5875MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$2.24
800
$2.22
1,200
$2.21
2,000+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
4400 per Bag