text.skipToContent text.skipToNavigation

Manufacturer Part #

2195728-1

5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Antenna (Tab mount) / 698-2700 MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2195728-1 - Technical Attributes
Attributes Table
Antenna Type: LTE
Gain: 2.32dBi
VSWR: 2
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Tab
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,905.00
USD
Quantity
Unit Price
1,500+
$1.27
Product Variant Information section