text.skipToContent text.skipToNavigation

Manufacturer Part #

2344656-2

WLAN DUAL BAND ANTENNA FPC V 100mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2344656-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 5875MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,900.00
USD
Quantity
Unit Price
200
$0.84
600
$0.82
1,000
$0.81
2,000
$0.80
4,000+
$0.78