text.skipToContent text.skipToNavigation

Manufacturer Part #

AANI-CH-0129-T

RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee Chip Solder Surface Mount

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AANI-CH-0129-T - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 3.3dBi
VSWR: 1.6
Polarization: Linear
No of Bands: 1
Rated Power: 3W
Return Loss: -12.2dB
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
4,000
$0.171
8,000
$0.169
12,000
$0.168
16,000
$0.167
20,000+
$0.165
Product Variant Information section