text.skipToContent text.skipToNavigation

Manufacturer Part #

ACAR3005-C2WB

3.5 VSWR WiFi/LPWA Ceramic Chip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Abracon ACAR3005-C2WB - Technical Attributes
Attributes Table
Antenna Type: Ceramic
VSWR: 3.5
Polarization: Linear
Bandwidth: 2.45GHz
Application Type: Bluetooth
Output Impedance: 50Ω
Termination Style: Socket
Operating Frequency: 2400MHz to 2500MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.45
USD
Quantity
Unit Price
10
$1.89
30
$1.87
125
$1.84
300
$1.82
1,250+
$1.77
Product Variant Information section