text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-HETH

916 Mhz 10 Mhz 1.5 Inch 1/4 Wave Helical Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2305
Product Specification Section
TE Connectivity ANT-916-HETH - Technical Attributes
Attributes Table
Antenna Type: Helical
Gain: 2.4dB
VSWR: 2
No of Bands: 1
Application Type: Sensor
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 865MHz to 965MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
581
USA:
581
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
4 Weeks
Minimum Order:
581
Multiple Of:
1000
Total
$357.32
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.61
3,000
$0.605
4,000
$0.60
5,000+
$0.59