Manufacturer Part #
ANT-916-HETH
916 Mhz 10 Mhz 1.5 Inch 1/4 Wave Helical Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
TE Connectivity ANT-916-HETH - Technical Attributes
Attributes Table
| Antenna Type: | Helical |
| Gain: | 2.4dB |
| VSWR: | 2 |
| No of Bands: | 1 |
| Application Type: | Sensor |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 865MHz to 965MHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$0.645
400
$0.625
1,000
$0.615
2,500
$0.605
4,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount