Manufacturer Part #
FXC.46.52.0075X.A.DG
FXC.46 Series 13.56 MHz 1 dB 50 Ohm 46 mm Dia Adhesive Mount NFC RFID Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas FXC.46.52.0075X.A.DG - Technical Attributes
Attributes Table
| Gain: | 1dBi |
| VSWR: | 2:1 |
| Polarization: | Linear |
| No of Bands: | 1 |
| Return Loss: | -18.3dB |
| Output Impedance: | 50Ω |
| Operating Frequency: | 13.56MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$2.24
300
$2.21
400
$2.20
1,000
$2.18
1,500+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag