text.skipToContent text.skipToNavigation

Manufacturer Part #

L000601-01

8000 MHz 3.7 dBi 1 Band 10 W UWB Chip Solder Surface Mount RF Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity L000601-01 - Technical Attributes
Attributes Table
Antenna Type: UWB
Gain: 3.7dB
VSWR: 2.5
No of Bands: 1
Rated Power: 10W
Termination Style: Solder
Operating Frequency: 6000MHz to 8000MHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,220.00
USD
Quantity
Unit Price
2,000
$0.38
4,000
$0.375
6,000
$0.37
10,000+
$0.365
Product Variant Information section