text.skipToContent text.skipToNavigation

Manufacturer Part #

L000601-80

6 GHz-8 GHz -2.8 dBi Gain Linear Embedded Chip Antenna Board

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity L000601-80 - Technical Attributes
Attributes Table
Antenna Type: Chip
VSWR: 3.5:1
Polarization: Linear
No of Bands: 1
Return Loss: -10dB
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 6GHz to 8.25GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.45
USD
Quantity
Unit Price
15
$46.03
30
$45.72
45
$45.54
60
$45.41
75+
$45.01
Product Variant Information section