text.skipToContent text.skipToNavigation

Manufacturer Part #

M830320

Wi-Fi/Bluetooth Ceramic antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
KYOCERA AVX M830320 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 1.8dBi
VSWR: 2
Polarization: Linear
No of Bands: 1
Rated Power: 0.5W
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.485GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
1,000
$0.88
2,000
$0.865
3,000
$0.86
4,000+
$0.85
Product Variant Information section