Manufacturer Part #
TFX257.A
Flexible Transparent Wi-Fi Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas TFX257.A - Technical Attributes
Attributes Table
| Antenna Type: | Wi-Fi |
| Operating Frequency: | 2400MHz to 7125MHz |
| Gain: | 4.59dBi |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100+
$25.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk