text.skipToContent text.skipToNavigation

Manufacturer Part #

W3108

2.4 GHz Helical WiFi SMD Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W3108 - Technical Attributes
Attributes Table
Antenna Type: Helical/Passive Antennas
Gain: 1.5dB
No of Bands: 1
Bandwidth: 2.4GHz
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 2.483GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,448.00
USD
Quantity
Unit Price
800
$1.04
1,600
$1.03
2,400
$1.02
4,000+
$0.995
Product Variant Information section