text.skipToContent text.skipToNavigation

Manufacturer Part #

W3211

902 928MHz Ceramic On Ground Antenna 10x3.2x5mm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W3211 - Technical Attributes
Attributes Table
Antenna Type: Ceramic/Chip
Gain: 1.35dB
Polarization: Linear
No of Bands: 1
Rated Power: 5W
Return Loss: -10dBA
Output Impedance: 50Ω
Operating Frequency: 902MHz to 928MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2100
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,457.00
USD
Quantity
Unit Price
350
$1.20
700
$1.19
1,050
$1.18
1,750+
$1.17
Product Variant Information section