text.skipToContent text.skipToNavigation

Manufacturer Part #

W3P35X8W04-U100D3B0A

Wi-Fi Dual Band/Bluetooth PCB antenna, 100mm cable, MHF connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W3P35X8W04-U100D3B0A - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2.3dBi/5dBi/2.5dBi
No of Bands: 3
Return Loss: -15dB
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 7.125GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,836.00
USD
Quantity
Unit Price
400
$1.55
800
$1.53
1,600
$1.52
2,000+
$1.50
Product Variant Information section