Manufacturer Part #
AEACAC195013-S868
868 MHz LPWA/ ISM whip antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AEACAC195013-S868 - Technical Attributes
Attributes Table
| Antenna Type: | ISM bands/UWB |
| Operating Frequency: | 837MHz to 884MHz |
| Gain: | 3dB |
| VSWR: | 2.5:1 |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Panel Mount