text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACAC198013-S698

AEACAC198013 Series 960/2655 MHz 3 dBi 10 W 4G/LTE External Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Abracon AEACAC198013-S698 - Technical Attributes
Attributes Table
Operating Frequency: -40Hz to +85Hz
Gain: 3dBi
VSWR: 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$801.00
USD
Quantity
Unit Price
100
$8.01
200
$7.97
300
$7.95
400
$7.93
500+
$7.88