Manufacturer Part #
AEACAC198013-S698
AEACAC198013 Series 960/2655 MHz 3 dBi 10 W 4G/LTE External Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AEACAC198013-S698 - Technical Attributes
Attributes Table
| Operating Frequency: | -40Hz to +85Hz |
| Gain: | 3dBi |
| VSWR: | 3 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$8.01
200
$7.97
300
$7.95
400
$7.93
500+
$7.88
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk