text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-CW-HW-SMA

868MHz HW Series 1/2 Wave Dipole Whip Antenna, SMA Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-868-CW-HW-SMA - Technical Attributes
Attributes Table
Antenna Type: Helical
Operating Frequency: 855MHz to 880MHz
VSWR: 2
Operating Temp Range: -20°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$524.00
USD
Quantity
Unit Price
50
$10.48
100
$10.42
150
$10.39
200
$10.37
250+
$10.29
Product Variant Information section