Manufacturer Part #
ANT-915-IPW1-RPS
Antenna Whip IP67 915MHz LPWA Swivel RPS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Stud Mount |
||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
TE Connectivity ANT-915-IPW1-RPS - Product Specification
TE Connectivity ANT-915-IPW1-RPS - Technical Attributes
Attributes Table
| Antenna Type: | Tilt/Whip |
| Operating Frequency: | 902MHz to 930MHz |
| Gain: | 2.7dB |
| VSWR: | 1.8 |
| Operating Temp Range: | -30°C to +70°C |
| Impedance: | 50Ω |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$10.25
100
$10.19
150
$10.16
200
$10.14
250+
$10.06
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Stud Mount