text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-WRT-UFL

916MHz Compact Antenna, U.FL Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-916-WRT-UFL - Technical Attributes
Attributes Table
Operating Frequency: 900MHz to 930MHz
Gain: -0.1dB
VSWR: 1.9
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,246.00
USD
Quantity
Unit Price
50
$12.46
200
$12.39
300+
$12.32
Product Variant Information section