Manufacturer Part #
ANT-DB1-WRT-RPS
Antenna Dome WiFi6 2.4/5.8GHz RG174 RPS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Stud Mount |
||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
TE Connectivity ANT-DB1-WRT-RPS - Technical Attributes
Attributes Table
| Antenna Type: | Dome |
| Operating Frequency: | 2.4GHz to 7.125GHz |
| Gain: | 3.2, 6.8, 7dB |
| VSWR: | 1.9, 3.7, 4 |
| Operating Temp Range: | -40°C to +90°C |
| Impedance: | 50Ω |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$11.30
100
$11.24
150
$11.20
200
$11.18
250+
$11.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Stud Mount