text.skipToContent text.skipToNavigation

Manufacturer Part #

APARM2508S-SG3L5

RF ANT GPS L1+L5/GLONASS/BEIDOU STACK PATCH

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Abracon APARM2508S-SG3L5 - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Operating Frequency: 1176.45MHz to 1609.31MHz
Gain: 4.7dBi
VSWR: 2
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.58
USD
Quantity
Unit Price
175
$4.79
350
$4.75
525
$4.72
700
$4.71
875+
$4.65
Product Variant Information section