text.skipToContent text.skipToNavigation

Manufacturer Part #

B4502NS

WHIP,MC,1/2,450-470MHZ, TUN,2.4,CH,NGP,S

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TE Connectivity B4502NS - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 450MHz to 470MHz
Gain: 2.4dB
VSWR: 2
Mounting Method: Stud Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
178
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.79
USD
Quantity
Unit Price
1
$28.79
4
$28.42
15
$28.08
40
$27.83
100+
$27.42
Product Variant Information section