text.skipToContent text.skipToNavigation

Manufacturer Part #

B4505CNS

WHIP,MC,CC,450-470MHZ, TUN,5,CH,NGP,SPRI

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity B4505CNS - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 450MHz to 470MHz
Gain: 5dB
VSWR: 2
Impedance: 50Ω
Mounting Method: Stud Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.28
USD
Quantity
Unit Price
1
$54.28
4
$53.53
15
$52.82
25
$52.55
50+
$51.70
Product Variant Information section