text.skipToContent text.skipToNavigation

Manufacturer Part #

FG9023

928 MHz 5 dBi 50 Ohms 200 W 1 Band Omnidirectional Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity FG9023 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 902MHz to 928MHz
Gain: 3dB
VSWR: 2
Termination: Bracket Mount
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
385
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.06
USD
Quantity
Unit Price
1
$99.06
3
$97.71
5
$97.09
20
$95.43
30+
$94.34
Product Variant Information section