text.skipToContent text.skipToNavigation

Manufacturer Part #

FTRA6171M6PBN-001

Antenna, 5G, Chassis, Mounting Hole, N-Type Female, Ext., Low Profile, Height 4

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity FTRA6171M6PBN-001 - Technical Attributes
Attributes Table
Antenna Type: Cellular
Operating Frequency: 617MHz to 7125MHz
Gain: 8.6dBi
VSWR: 3.5
Termination: Connector Mount
Operating Temp Range: -55°C to +85°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$61.25
USD
Quantity
Unit Price
1
$61.25
4
$60.35
10
$59.77
25
$59.19
40+
$58.33
Product Variant Information section