Manufacturer Part #
L000410-04
Monopole Whip,UHF,740-960MHz
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity L000410-04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity L000410-04 - Technical Attributes
Attributes Table
| Antenna Type: | ISM bands |
| Operating Frequency: | 740MHz to 960MHz |
| Gain: | 4.28dB |
| VSWR: | 2.3:1 |
| Termination: | Connector Mount |
| Operating Temp Range: | -30°C to +70°C |
| Impedance: | 50Ω |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$11.15
5
$11.01
25
$10.87
75
$10.78
200+
$10.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Screw Mount